+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTJD4105CT1G

Transistor: N/P-MOSFET; unipolar; complementary pair; 20/-8V

Manufacturer: ONSEMI

Manufacturer part number:
NTJD4105CT1G
TME Symbol:
NTJD4105CT1G

Specification

Manufacturer
ONSEMI
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
20/-8V
Drain current
0.63/-0.755A
Power dissipation
0.27W
Case
SC70-6, SC88, SOT363
Gate-source voltage
±8V, ±12V
On-state resistance
445/900mΩ
Mounting
SMD
Gate charge
3/4nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.013 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
NTJD4105CT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)