+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTJD4401NT1G

Transistor: N-MOSFET x2; unipolar; 20V; 0.46A; 0.27W; ESD

Manufacturer: ONSEMI

Manufacturer part number:
NTJD4401NT1G
TME Symbol:
NTJD4401NT1G

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
20V
Drain current
0.46A
Power dissipation
0.27W
Case
SC70-6, SC88, SOT363
Gate-source voltage
±12V
On-state resistance
445mΩ
Mounting
SMD
Gate charge
1.3nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.014 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
NTJD4401NT1G
4344 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs