+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTJD5121NT1G

Transistor: N-MOSFET x2; unipolar; 60V; 0.295A; 0.25W; ESD

Manufacturer: ONSEMI

Manufacturer part number:
NTJD5121NT1G
TME Symbol:
NTJD5121NT1G

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
0.295A
Power dissipation
0.25W
Case
SC70-6, SC88, SOT363
Gate-source voltage
±20V
On-state resistance
2.5Ω
Mounting
SMD
Gate charge
0.9nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
NTJD5121NT1G
1184 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs