+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1500100.0

Heating element: heater; heating,with fan; 1500; 1kW; 230VAC; IP20


Manufacturer: NATURAL

Manufacturer part number:
1500100.0
TME Symbol:
NTL1500-1000W

Specification

Manufacturer
NATURAL
Type of heating element
heater
Version
heating, with fan
Manufacturer series
1500
Heating capacity
1kW
IP rating
IP20
Mounting
for DIN rail mounting, screw type
Protection class
I
Leads
clamps 1.5mm2
Protection
overheating OTP
Fan efficiency
45...54m3/h
Body dimensions
108x90x165mm
Flammability rating
UL94V-0
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight1.6396 kg
Certificates
See other products in this category: Heating Elements NATURAL,
See other products from this series.:
*
1500100.0
5 in TME stock
Net price for quantities from 1 pcs - 102.49 USDGross price for quantities from 1 pcs - 102.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.