+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTMFD030N06CT1G

Transistor: N-MOSFET x2; unipolar; 60V; 19A; Idm: 63A; 11W; DFN8

Manufacturer: ONSEMI

Manufacturer part number:
NTMFD030N06CT1G
TME Symbol:
NTMFD030N06CT1G

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
19A
Pulsed drain current
63A
Power dissipation
11W
Case
DFN8
Gate-source voltage
±20V
On-state resistance
29.7mΩ
Mounting
SMD
Gate charge
4.7nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
NTMFD030N06CT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 1500 pcs - 0.59 USDGross price for quantities from 1500 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)