+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTMFD5C680NLT1G

Transistor: N-MOSFET x2; unipolar; 60V; 20A; Idm: 66A; 12W; DFN8

Manufacturer: ONSEMI

Manufacturer part number:
NTMFD5C680NLT1G
TME Symbol:
NTMFD5C680NLT1G

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
20A
Pulsed drain current
66A
Power dissipation
12W
Case
DFN8
Gate-source voltage
±20V
On-state resistance
28mΩ
Mounting
SMD
Gate charge
5nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
NTMFD5C680NLT1G
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.