+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTMFSC011N08M7

Transistor: N-MOSFET x2; unipolar; 80V; 61A; Idm: 180A; 31.2W; DFN8

Manufacturer: ONSEMI

Manufacturer part number:
NTMFSC011N08M7
TME Symbol:
NTMFSC011N08M7

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
80V
Drain current
61A
Pulsed drain current
180A
Power dissipation
31.2W
Case
DFN8
Gate-source voltage
±20V
On-state resistance
10mΩ
Mounting
SMD
Gate charge
29.3nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
NTMFSC011N08M7
0 in TME stock
Net price for quantities from 3000 pcs - 0.84 USDGross price for quantities from 3000 pcs - 0.84 USD
No. of pieces (Multiplicity: 3 000)