+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTPF082N65S3F

Transistor: N-MOSFET; unipolar; 650V; 40A; Idm: 100A; 48W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
NTPF082N65S3F
TME Symbol:
NTPF082N65S3F

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
40A
Pulsed drain current
100A
Power dissipation
48W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
82mΩ
Mounting
THT
Gate charge
70nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
NTPF082N65S3F
0 in TME stock
Net price for quantities from 1 pcs - 6.90 USDGross price for quantities from 1 pcs - 6.90 USD
Net price for quantities from 5 pcs - 6.02 USDGross price for quantities from 5 pcs - 6.02 USD
Net price for quantities from 10 pcs - 5.57 USDGross price for quantities from 10 pcs - 5.57 USD
Net price for quantities from 50 pcs - 5.25 USDGross price for quantities from 50 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.