+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NM2P

Connector: Jack 6,3mm


Manufacturer: NEUTRIK

Manufacturer part number:
NM2P
TME Symbol:
NTR-NM2P

Specification

Manufacturer
NEUTRIK
Type of connector
Jack 6,3mm
Gross weight2 g
Certificates
See other products in this category: Jack connectors NEUTRIK,
*
NM2P
0 in TME stock
Net price for quantities from 100 pcs - 5.72 USDGross price for quantities from 100 pcs - 5.72 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.