+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NP3X

Connector: Jack 6,3mm; plug; male; stereo; ways: 3; straight; silver


Manufacturer: NEUTRIK

Manufacturer part number:
NP3X
TME Symbol:
NTR-NP3X

Specification

Manufacturer
NEUTRIK
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
stereo
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
silver
Contact plating
nickel plated
Manufacturer series
PX
Cable external diameter
4...7mm
Max cable section
1mm2
Wire cross-section
1mm2
Gross weight25.21 g
Certificates

WATCH VIDEO

See other products in this category: Jack connectors NEUTRIK,
See other products from this series.:
*
NP3X
502 in TME stock
Net price for quantities from 1 pcs - 6.56 USDGross price for quantities from 1 pcs - 6.56 USD
Net price for quantities from 10 pcs - 5.90 USDGross price for quantities from 10 pcs - 5.90 USD
Net price for quantities from 50 pcs - 5.40 USDGross price for quantities from 50 pcs - 5.40 USD
Net price for quantities from 100 pcs - 5.15 USDGross price for quantities from 100 pcs - 5.15 USD
Net price for quantities from 200 pcs - 4.93 USDGross price for quantities from 200 pcs - 4.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs