+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTS-01

Sensor: temperature; NTC; 10kΩ; 40x60x35mm; wall mount


Manufacturer: ZAMEL

Manufacturer part number:
NTS-01

Alternative designations: EXT10000060

TME Symbol:
NTS-01

Specification

Manufacturer
ZAMEL
Type of sensor
temperature
Kind of temperature sensor
NTC
Resistance
10kΩ
Body dimensions
40x60x35mm
Mounting
wall mount
Related items
RTM-20, RTM-01, RTM-02
Gross weight30.3 g
EAN code5901181028942
See other products in this category: Temperature Sensors - NTC ZAMEL,
*
NTS-01
4 in TME stock
Net price for quantities from 1 pcs - 9.46 USDGross price for quantities from 1 pcs - 9.46 USD
Net price for quantities from 5 pcs - 8.87 USDGross price for quantities from 5 pcs - 8.87 USD
Net price for quantities from 10 pcs - 8.28 USDGross price for quantities from 10 pcs - 8.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.