+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTTFD2D8N03P1E

Transistor: N-MOSFET x2; unipolar; 30V; 80A; 26W; WQFN12

Manufacturer: ONSEMI

Manufacturer part number:
NTTFD2D8N03P1E
TME Symbol:
NTTFD2D8N03P1E

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
80A
Power dissipation
26W
Case
WQFN12
On-state resistance
2.5mΩ
Mounting
SMD
Gate charge
9.5/9.3nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.001 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
NTTFD2D8N03P1E
0 in TME stock
Net price for quantities from 3000 pcs - 1.25 USDGross price for quantities from 3000 pcs - 1.25 USD
No. of pieces (Multiplicity: 3 000)