+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTV1215MC

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: Murata Power Solutions

Manufacturer part number:
NTV1215MC
TME Symbol:
NTV1215MC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
33mA
Mounting
SMT
Manufacturer series
NTV
Body dimensions
15.24x11.2x6.6mm
Efficiency
82%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight1.53 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NTV1215MC
0 in TME stock
Net price for quantities from 1 pcs - 10.76 USDGross price for quantities from 1 pcs - 10.76 USD
Net price for quantities from 100 pcs - 9.98 USDGross price for quantities from 100 pcs - 9.98 USD
Net price for quantities from 125 pcs - 9.83 USDGross price for quantities from 125 pcs - 9.83 USD
Net price for quantities from 250 pcs - 9.29 USDGross price for quantities from 250 pcs - 9.29 USD
Net price for quantities from 500 pcs - 8.75 USDGross price for quantities from 500 pcs - 8.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.