+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUB1057020OR

Enclosure: multipurpose; X: 70.6mm; Y: 105mm; Z: 20.5mm; ABS; orange

Manufacturer: GAINTA

Manufacturer part number:
NUB1057020OR
TME Symbol:
NUB1057020OR

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
70.6mm
Dimension Y
105mm
Dimension Z
20.5mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
orange
Flammability rating
UL94HB
Gross weight52.25 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB1057020OR
26 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 5 pcs - 2.31 USDGross price for quantities from 5 pcs - 2.31 USD
Net price for quantities from 25 pcs - 2.12 USDGross price for quantities from 25 pcs - 2.12 USD
Net price for quantities from 125 pcs - 2.00 USDGross price for quantities from 125 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts