+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUB1057035OR

Enclosure: multipurpose; X: 70.6mm; Y: 105mm; Z: 35.5mm; ABS; orange

Manufacturer: GAINTA

Manufacturer part number:
NUB1057035OR
TME Symbol:
NUB1057035OR

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
70.6mm
Dimension Y
105mm
Dimension Z
35.5mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
orange
Flammability rating
UL94HB
Gross weight63.1 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB1057035OR
80 in TME stock
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD
Net price for quantities from 50 pcs - 3.03 USDGross price for quantities from 50 pcs - 3.03 USD
Net price for quantities from 100 pcs - 2.83 USDGross price for quantities from 100 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs