+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUB1057050RD

Enclosure: multipurpose; X: 70.6mm; Y: 105mm; Z: 50.5mm; ABS; red

Manufacturer: GAINTA

Manufacturer part number:
NUB1057050RD
TME Symbol:
NUB1057050RD

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
70.6mm
Dimension Y
105mm
Dimension Z
50.5mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
red
Flammability rating
UL94HB
Gross weight71.4 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB1057050RD
0 in TME stock
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 5 pcs - 3.75 USDGross price for quantities from 5 pcs - 3.75 USD
Net price for quantities from 25 pcs - 3.42 USDGross price for quantities from 25 pcs - 3.42 USD
Net price for quantities from 125 pcs - 3.13 USDGross price for quantities from 125 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)