+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUB505027WH

Enclosure: multipurpose; X: 50.4mm; Y: 50mm; Z: 27mm; ABS; white

Manufacturer: GAINTA

Manufacturer part number:
NUB505027WH
TME Symbol:
NUB505027WH

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
50.4mm
Dimension Y
50mm
Dimension Z
27mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
white
Flammability rating
UL94HB
Gross weight25.46 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB505027WH
0 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 5 pcs - 2.17 USDGross price for quantities from 5 pcs - 2.17 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 300 pcs - 1.79 USDGross price for quantities from 300 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs