+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUB705029BK

Enclosure: multipurpose; X: 50.4mm; Y: 70mm; Z: 29.5mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
NUB705029BK
TME Symbol:
NUB705029BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
50.4mm
Dimension Y
70mm
Dimension Z
29.5mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Flammability rating
UL94HB
Gross weight33.6 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB705029BK
200 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 5 pcs - 2.40 USDGross price for quantities from 5 pcs - 2.40 USD
Net price for quantities from 25 pcs - 2.19 USDGross price for quantities from 25 pcs - 2.19 USD
Net price for quantities from 125 pcs - 1.99 USDGross price for quantities from 125 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 200 pcs