+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUB904527BK

Enclosure: multipurpose; X: 45.6mm; Y: 90mm; Z: 27.5mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
NUB904527BK
TME Symbol:
NUB904527BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
45.6mm
Dimension Y
90mm
Dimension Z
27.5mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Flammability rating
UL94HB
Gross weight36.65 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB904527BK
858 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 50 pcs - 2.05 USDGross price for quantities from 50 pcs - 2.05 USD
Net price for quantities from 100 pcs - 1.83 USDGross price for quantities from 100 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsCardboard = 200 pcs