+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUD4001DR2G

IC: driver; LED driver; SO8; 500mA; 28V; Ch: 1; PWM


Manufacturer: ONSEMI

Manufacturer part number:
NUD4001DR2G
TME Symbol:
NUD4001DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO8
Output current
0.5A
Output voltage
28V
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Gross weight0.092 g
Certificates
See other products in this category: LED drivers ONSEMI,
*
NUD4001DR2G
614 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Packaging method by the manufacturer:Reel = 2 500 pcs