+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

045-0045

Rivet nut; M5; 0.8; steel; 10pcs.


Manufacturer: NOVUS

Manufacturer part number:
045-0045
TME Symbol:
NV045-0045

Specification

Manufacturer
NOVUS
Type of mounting element
rivet nut
Thread
M5
Thread pitch
0.8
Material
steel
Quantity in set/package
10pcs.
Gross weight31.5 g
See other products in this category: Nuts NOVUS,
*
045-0045
2 in TME stock
Net price for quantities from 1 pcg - 4.81 USDGross price for quantities from 1 pcg - 4.81 USD
Net price for quantities from 6 pcg - 4.46 USDGross price for quantities from 6 pcg - 4.46 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts