+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

045-0046

Rivet nut; M6; 1; steel; 10pcs.

Manufacturer: NOVUS

Manufacturer part number:
045-0046
TME Symbol:
NV045-0046

Specification

Manufacturer
NOVUS
Type of mounting element
rivet nut
Thread
M6
Thread pitch
1
Material
steel
Quantity in set/package
10pcs.
Gross weight55.35 g
See other products in this category: Nuts NOVUS,
*
045-0046
2 in TME stock
Net price for quantities from 1 pcg - 6.99 USDGross price for quantities from 1 pcg - 6.99 USD
Net price for quantities from 6 pcg - 6.49 USDGross price for quantities from 6 pcg - 6.49 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcg