+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NV73A2ATTE22

Varistor: metal-oxide; SMD; 0805; 12VAC; 16.5VDC; 20A; 22V

NEW

Manufacturer: KOA

Manufacturer part number:
NV73A2ATTE22
TME Symbol:
NV73A2ATTE22

Specification

Manufacturer
KOA
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
0805
Max. operating voltage
12V AC, 16.5V DC
Varistor max current 8/20µs
20A
Varistor voltage
22V
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors KOA,
*
NV73A2ATTE22
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD