+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NVJD5121NT2G

Transistor: N-MOSFET x2; unipolar; 60V; 295mA; Idm: 0.9A; 250mW

Manufacturer: ONSEMI

Manufacturer part number:
NVJD5121NT2G
TME Symbol:
NVJD5121NT2G

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
0.295A
Pulsed drain current
0.9A
Power dissipation
0.25W
Case
SC88
Gate-source voltage
±20V
On-state resistance
1.6Ω
Mounting
SMD
Gate charge
0.9nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
NVJD5121NT2G
0 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 9000 pcs - 0.08 USDGross price for quantities from 9000 pcs - 0.08 USD
Net price for quantities from 24000 pcs - 0.08 USDGross price for quantities from 24000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)