+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NVMFD5C446NWFT1G

Transistor: N-MOSFET x2; unipolar; 40V; 127A; Idm: 637A; 44W; DFN8

Manufacturer: ONSEMI

Manufacturer part number:
NVMFD5C446NWFT1G
TME Symbol:
NVMFD5C446NWFT1G

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
40V
Drain current
127A
Pulsed drain current
637A
Power dissipation
44W
Case
DFN8
Gate-source voltage
±20V
On-state resistance
2.9mΩ
Mounting
SMD
Gate charge
38nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
NVMFD5C446NWFT1G
0 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 10 pcs - 3.64 USDGross price for quantities from 10 pcs - 3.64 USD
Net price for quantities from 100 pcs - 3.19 USDGross price for quantities from 100 pcs - 3.19 USD
Net price for quantities from 250 pcs - 2.90 USDGross price for quantities from 250 pcs - 2.90 USD
Net price for quantities from 500 pcs - 2.70 USDGross price for quantities from 500 pcs - 2.70 USD
Net price for quantities from 1500 pcs - 2.51 USDGross price for quantities from 1500 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)