+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NVMFD5C462NWFT1G

Transistor: N-MOSFET x2; unipolar; 40V; 70A; Idm: 298A; 25W; DFN8

Manufacturer: ONSEMI

Manufacturer part number:
NVMFD5C462NWFT1G
TME Symbol:
NVMFD5C462NWFT1G

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
40V
Drain current
70A
Pulsed drain current
298A
Power dissipation
25W
Case
DFN8
Gate-source voltage
±20V
On-state resistance
5.4mΩ
Mounting
SMD
Gate charge
16nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
NVMFD5C462NWFT1G
0 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.73 USDGross price for quantities from 10 pcs - 2.73 USD
Net price for quantities from 100 pcs - 2.40 USDGross price for quantities from 100 pcs - 2.40 USD
Net price for quantities from 250 pcs - 2.17 USDGross price for quantities from 250 pcs - 2.17 USD
Net price for quantities from 500 pcs - 2.03 USDGross price for quantities from 500 pcs - 2.03 USD
Net price for quantities from 1500 pcs - 1.88 USDGross price for quantities from 1500 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)