+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NVMFD5C478NLWFT1G

Transistor: N-MOSFET x2; unipolar; 40V; 29A; Idm: 98A; 12W; DFN8

Manufacturer: ONSEMI

Manufacturer part number:
NVMFD5C478NLWFT1G
TME Symbol:
NVMFD5C478NLWFT1G

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
40V
Drain current
29A
Pulsed drain current
98A
Power dissipation
12W
Case
DFN8
Gate-source voltage
±20V
On-state resistance
14.5mΩ
Mounting
SMD
Gate charge
8.1nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
NVMFD5C478NLWFT1G
0 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.