+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NVMFD5C668NLWFT1G

Transistor: N-MOSFET x2; unipolar; 60V; 68A; Idm: 454A; 29W; DFN8

Manufacturer: ONSEMI

Manufacturer part number:
NVMFD5C668NLWFT1G
TME Symbol:
NVMFD5C668NLWFT1G

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
68A
Pulsed drain current
454A
Power dissipation
29W
Case
DFN8
Gate-source voltage
±20V
On-state resistance
6.5mΩ
Mounting
SMD
Gate charge
21.3nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
NVMFD5C668NLWFT1G
0 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 100 pcs - 2.34 USDGross price for quantities from 100 pcs - 2.34 USD
Net price for quantities from 250 pcs - 2.13 USDGross price for quantities from 250 pcs - 2.13 USD
Net price for quantities from 500 pcs - 1.99 USDGross price for quantities from 500 pcs - 1.99 USD
Net price for quantities from 1500 pcs - 1.84 USDGross price for quantities from 1500 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)