+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NVMFD6H840NLWFT1G

Transistor: N-MOSFET x2; unipolar; 80V; 74A; Idm: 336A; 45W; DFN8


Manufacturer: ONSEMI

Manufacturer part number:
NVMFD6H840NLWFT1G
TME Symbol:
NVMFD6H840NLWFT1G

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
80V
Drain current
74A
Pulsed drain current
336A
Power dissipation
45W
Case
DFN8
Gate-source voltage
±20V
On-state resistance
6.9mΩ
Mounting
SMD
Gate charge
32nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
NVMFD6H840NLWFT1G
0 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 15 pcs - 2.04 USDGross price for quantities from 15 pcs - 2.04 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 150 pcs - 1.59 USDGross price for quantities from 150 pcs - 1.59 USD
Net price for quantities from 375 pcs - 1.52 USDGross price for quantities from 375 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.