+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NVMFD6H852NLWFT1G

Transistor: N-MOSFET x2; unipolar; 80V; 25A; Idm: 98A; 19W; DFN8


Manufacturer: ONSEMI

Manufacturer part number:
NVMFD6H852NLWFT1G
TME Symbol:
NVMFD6H852NLWFT1G

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
80V
Drain current
25A
Pulsed drain current
98A
Power dissipation
19W
Case
DFN8
Gate-source voltage
±20V
On-state resistance
25.5mΩ
Mounting
SMD
Gate charge
10nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
NVMFD6H852NLWFT1G
0 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 120 pcs - 0.75 USDGross price for quantities from 120 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.