+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NVMFWD024N06CT1G

Transistor: N-MOSFET x2; unipolar; 60V; 24A; Idm: 85A; 14W; DFN8

Manufacturer: ONSEMI

Manufacturer part number:
NVMFWD024N06CT1G
TME Symbol:
NVMFWD024N06CT1G

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
24A
Pulsed drain current
85A
Power dissipation
14W
Case
DFN8
Gate-source voltage
±20V
On-state resistance
22.6mΩ
Mounting
SMD
Gate charge
5.7nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
NVMFWD024N06CT1G
0 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.69 USDGross price for quantities from 100 pcs - 1.69 USD
Net price for quantities from 250 pcs - 1.53 USDGross price for quantities from 250 pcs - 1.53 USD
Net price for quantities from 500 pcs - 1.44 USDGross price for quantities from 500 pcs - 1.44 USD
Net price for quantities from 1500 pcs - 1.34 USDGross price for quantities from 1500 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.