+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NVVR26A120M1WSB

Module; transistor/transistor; 1.2kV; 400A; AHPM5-CDE; screw,THT


Manufacturer: ONSEMI

Manufacturer part number:
NVVR26A120M1WSB
TME Symbol:
NVVR26A120M1WSB

Specification

Manufacturer
ONSEMI
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
400A
Case
AHPM5-CDE
Topology
MOSFET half-bridge
Electrical mounting
screw, THT
On-state resistance
4.6mΩ
Power dissipation
1kW
Technology
SiC
Gate-source voltage
-10...25V
Kind of package
tube
Gross weight100 g
Certificates
See other products in this category: Transistor modules ONSEMI,
*
NVVR26A120M1WSB
0 in TME stock
No. of pieces (Multiple of: 6)
Minimum order quantity: 6.
Multiple of: 6.
Net price for quantities from 6 pcs - 510.40 USDGross price for quantities from 6 pcs - 510.40 USD