+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NW-32-27-60-P

Trolley; iglidur® J; 60mm; DryLin® N; linear guides; Size: 27


Manufacturer: IGUS

Manufacturer part number:
NW-32-27-60-P
TME Symbol:
NW-32-27-60-P

Specification

Manufacturer
IGUS
Type of mounting element
trolley
Material
iglidur® J
Length
60mm
Manufacturer series
DryLin® N
Application
linear guides
Size
27
Gross weight12 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
NW-32-27-60-P
0 in TME stock
Net price for quantities from 1 pcs - 12.76 USDGross price for quantities from 1 pcs - 12.76 USD
Net price for quantities from 10 pcs - 10.21 USDGross price for quantities from 10 pcs - 10.21 USD
Net price for quantities from 20 pcs - 8.93 USDGross price for quantities from 20 pcs - 8.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 4 pcs