+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2040

Knife; for electricians; for cables; Tool length: 200mm; W: 8mm


Manufacturer: NWS

Manufacturer part number:
2040
TME Symbol:
NW2040

Specification

Manufacturer
NWS
Type of tool
knife
Kind of tool
for electricians
Pliers/knives application
for cables
Tool length
200mm
Width
8mm
Conform to the norm
VDE
Trade name
assembly knife
Gross weight99.12 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NWS,
*
2040
3 in TME stock
Net price for quantities from 1 pcs - 19.44 USDGross price for quantities from 1 pcs - 19.44 USD
Net price for quantities from 3 pcs - 18.04 USDGross price for quantities from 3 pcs - 18.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts