+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2041

Knife; for electricians; for cables; Tool length: 185mm; W: 7mm


Manufacturer: NWS

Manufacturer part number:
2041
TME Symbol:
NW2041

Specification

Manufacturer
NWS
Type of tool
knife
Kind of tool
for electricians
Pliers/knives application
for cables
Tool length
185mm
Width
7mm
Conform to the norm
VDE
Gross weight400 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NWS,
*
2041
3 in TME stock
Net price for quantities from 1 pcs - 16.15 USDGross price for quantities from 1 pcs - 16.15 USD
Net price for quantities from 3 pcs - 14.99 USDGross price for quantities from 3 pcs - 14.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts