+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2043

Knife; for electricians; for cables; Tool length: 150mm


Manufacturer: NWS

Manufacturer part number:
2043
TME Symbol:
NW2043

Specification

Manufacturer
NWS
Type of tool
knife
Kind of tool
for electricians
Pliers/knives application
for cables
Tool length
150mm
Blade length
40mm
Conform to the norm
EN 60900 VDE
Gross weight95.4 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NWS,
*
2043
1 in TME stock
Net price for quantities from 1 pcs - 46.46 USDGross price for quantities from 1 pcs - 46.46 USD
Net price for quantities from 3 pcs - 43.47 USDGross price for quantities from 3 pcs - 43.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts