+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-AD3604

Automation module: in/out extension; 0÷55°C; IP20; NX


Manufacturer: OMRON

Manufacturer part number:
NX-AD3604
TME Symbol:
NX-AD3604

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Mounting
for DIN rail mounting
Kind of input
-10...+10V, differential
Dimensions
12x71x100mm
Resolution
1/8000
Number of analog inputs
4
Gross weight89 g
Certificates
EAN code4548583353275
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-AD3604
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 296.30 USDGross price for quantities from 1 pcs - 296.30 USD