+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-CIF101

Automation module: communication; 0÷55°C; IP20; NX; Serial RS232C


Manufacturer: OMRON

Manufacturer part number:
NX-CIF101
TME Symbol:
NX-CIF101

Specification

Manufacturer
OMRON
Type of automation module
communication
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Mounting
for DIN rail mounting
Communictions protocol
Serial RS232C
Dimensions
12x71x100mm
Number of ports
1
Gross weight91 g
Certificates
EAN code4548583588653
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-CIF101
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 466.00 USDGross price for quantities from 1 pcs - 466.00 USD