+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-CSG320

Automation module: communication; for DIN rail mounting; NX

Manufacturer: OMRON

Manufacturer part number:
NX-CSG320
TME Symbol:
NX-CSG320

Specification

Manufacturer
OMRON
Type of automation module
communication
Mounting
for DIN rail mounting
Manufacturer series
NX
Operating temperature
0...55°C
Safety category
3
IP rating
IP20
Dimensions
72x90x100mm
Communictions protocol
EtherNET/IP
Number of ports
3
Gross weight459 g
Certificates
EAN code4549734205719
See other products in this category: Safety Switches - Control Modules OMRON,
See other products from this series.:
*
NX-CSG320
0 in TME stock
Net price for quantities from 1 pcs - 1 919.55 USDGross price for quantities from 1 pcs - 1 919.55 USD
No. of pieces (Multiplicity: 1)