+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-EC0112

Automation module: encoder input; 0÷55°C; IP20; NX; IN: 1; IN 1: NPN


Manufacturer: OMRON

Manufacturer part number:
NX-EC0112
TME Symbol:
NX-EC0112

Specification

Manufacturer
OMRON
Type of automation module
encoder input
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Number of inputs
1
Kind of input 1
NPN
Gross weight86 g
Certificates
EAN code4548583552104
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-EC0112
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 294.54 USDGross price for quantities from 1 pcs - 294.54 USD