+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-EC0142

Automation module: incremental encoder input; 0÷55°C; IP20; NX


Manufacturer: OMRON

Manufacturer part number:
NX-EC0142
TME Symbol:
NX-EC0142

Specification

Manufacturer
OMRON
Type of automation module
incremental encoder input
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Mounting
for DIN rail mounting
Kind of input
PNP, RS422
Dimensions
24x71x100mm
Number of digital inputs
1
Gross weight147 g
Certificates
EAN code4548583353633
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-EC0142
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 455.29 USDGross price for quantities from 1 pcs - 455.29 USD