+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-EC0212

Automation module: encoder input; 0÷55°C; IP20; NX; IN: 2; IN 1: NPN


Manufacturer: OMRON

Manufacturer part number:
NX-EC0212
TME Symbol:
NX-EC0212

Specification

Manufacturer
OMRON
Type of automation module
encoder input
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Number of inputs
2
Kind of input 1
NPN
Gross weight85 g
Certificates
EAN code4548583552111
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-EC0212
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 365.22 USDGross price for quantities from 1 pcs - 365.22 USD