+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-HB3101

Automation module: heater burnout detector; 0÷55°C; IP20; NX

Manufacturer: OMRON

Manufacturer part number:
NX-HB3101
TME Symbol:
NX-HB3101

Specification

Manufacturer
OMRON
Type of automation module
heater burnout detector
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Number of inputs
4
Kind of input 1
NPN
Supply voltage
  • 24V DC
Gross weight95 g
Certificates
EAN code4548583801981
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-HB3101
0 in TME stock
Net price for quantities from 1 pcs - 503.46 USDGross price for quantities from 1 pcs - 503.46 USD
Net price for quantities from 5 pcs - 484.81 USDGross price for quantities from 5 pcs - 484.81 USD
No. of pieces (Multiplicity: 1)