+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-IA3117

Automation module: digital input; IP20; NX; 24VDC; IN 1: 230VAC

Manufacturer: OMRON

Manufacturer part number:
NX-IA3117
TME Symbol:
NX-IA3117

Specification

Manufacturer
OMRON
Type of automation module
digital input
IP rating
IP20
Manufacturer series
NX
Kind of input 1
230V AC
Supply voltage
  • 24V DC
Gross weight82 g
Certificates
EAN code4548583353107
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-IA3117
0 in TME stock
Net price for quantities from 1 pcs - 99.78 USDGross price for quantities from 1 pcs - 99.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.