+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-ID3443

Automation module: in/out extension; IP20; NX; IN 1: PNP

Manufacturer: OMRON

Manufacturer part number:
NX-ID3443
TME Symbol:
NX-ID3443

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
IP rating
IP20
Manufacturer series
NX
Mounting
for DIN rail mounting
Kind of input 1
PNP
Number of digital inputs
4
Number of digital outputs
0
Number of analog inputs
4
Gross weight84 g
Certificates
EAN code4548583368378
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-ID3443
0 in TME stock
Net price for quantities from 1 pcs - 137.10 USDGross price for quantities from 1 pcs - 137.10 USD
No. of pieces (Multiplicity: 1)