+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-ID4342

Automation module: in/out extension; IP20; NX; IN 1: NPN


Manufacturer: OMRON

Manufacturer part number:
NX-ID4342
TME Symbol:
NX-ID4342

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
IP rating
IP20
Manufacturer series
NX
Mounting
for DIN rail mounting
Kind of input 1
NPN
Number of digital inputs
8
Number of digital outputs
0
Number of analog inputs
8
Gross weight93 g
Certificates
EAN code4549734450485
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-ID4342
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 100.78 USDGross price for quantities from 1 pcs - 100.78 USD
Net price for quantities from 5 pcs - 93.59 USDGross price for quantities from 5 pcs - 93.59 USD