+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-ID5142-5

Automation module: digital input; IP20; NX; 24VDC; IN: 16

Manufacturer: OMRON

Manufacturer part number:
NX-ID5142-5
TME Symbol:
NX-ID5142-5

Specification

Manufacturer
OMRON
Type of automation module
digital input
IP rating
IP20
Manufacturer series
NX
Number of inputs
16
Kind of input 1
NPN, PNP
Supply voltage
  • 24V DC
Modules features
  • MIL connector type
  • standard speed
Gross weight130 g
Certificates
EAN code4548583552029
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-ID5142-5
0 in TME stock
Net price for quantities from 1 pcs - 180.14 USDGross price for quantities from 1 pcs - 180.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.