+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-ID6342

Automation module: digital input; IP20; NX; 24VDC; IN: 32; IN 1: NPN

Manufacturer: OMRON

Manufacturer part number:
NX-ID6342
TME Symbol:
NX-ID6342

Specification

Manufacturer
OMRON
Type of automation module
digital input
IP rating
IP20
Manufacturer series
NX
Number of inputs
32
Kind of input 1
NPN
Modules features
standard speed
Supply voltage
  • 24V DC
Gross weight157 g
Certificates
EAN code4550431043061
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-ID6342
0 in TME stock
Net price for quantities from 1 pcs - 288.85 USDGross price for quantities from 1 pcs - 288.85 USD
Net price for quantities from 5 pcs - 278.15 USDGross price for quantities from 5 pcs - 278.15 USD
No. of pieces (Multiplicity: 1)