+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-OC2633

Automation module: digital output; IP20; NX; 24VDC; OUT: 2


Manufacturer: OMRON

Manufacturer part number:
NX-OC2633
TME Symbol:
NX-OC2633

Specification

Manufacturer
OMRON
Type of automation module
digital output
IP rating
IP20
Manufacturer series
NX
Number of outputs
2
Kind of output 1
SPST-NO
Supply voltage
  • 24V DC
Gross weight93.5 g
Certificates
EAN code4549734450522
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-OC2633
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 84.31 USDGross price for quantities from 1 pcs - 84.31 USD
Net price for quantities from 5 pcs - 78.29 USDGross price for quantities from 5 pcs - 78.29 USD