+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-OD4121

Automation module: digital output; IP20; NX; 24VDC; OUT: 8

Manufacturer: OMRON

Manufacturer part number:
NX-OD4121
TME Symbol:
NX-OD4121

Specification

Manufacturer
OMRON
Type of automation module
digital output
IP rating
IP20
Manufacturer series
NX
Number of outputs
8
Kind of output 1
NPN
Modules features
standard speed
Supply voltage
  • 24V DC
Gross weight86.5 g
Certificates
EAN code4548583353138
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-OD4121
0 in TME stock
Net price for quantities from 1 pcs - 106.52 USDGross price for quantities from 1 pcs - 106.52 USD
No. of pieces (Multiplicity: 1)